Telemecanique XZCC43FCP40B

TELEMECANIQUE SENSORS XZCC43FCP40B Sensor Connector 150V 3Amp +Options
$ 22.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCC43FCP40B.

Inventory History

3 month trend:
+23.09%

CAD Models

Download Telemecanique XZCC43FCP40B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCC43FCP40B provided by its distributors.

TELEMECANIQUE SENSORS XZCC43FCP40B Sensor Connector 150V 3Amp +Options
Connect fem DIN 43650A, 4 pin, elbow Product Description: M12 Connector, Female, Elbowed, DIN 43650A;Cable Type: Screw Terminal;3D Model Available: Yes;Number of Pins: 4;Material: Plastic;Sensor and Transducer Accessories
SOCKET, SENSOR, 4WAY, DIN, PLASTIC; Product Range: -; No. of Contacts: 4Contacts; Gender: Socket; Pitch Spacing: -; No. of Rows: -; Rows Loaded: -; Contact Plating: -; Contact Material: -; No. of Mating Cycles: -; Accessory Type: Sensor Connector; For Use With: OsiSense XS & XT Sensors

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC