Telemecanique XZCC12FCM40B

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC12FCM40B
$ 12.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCC12FCM40B.

IHS

Datasheet4 pages3 years ago

Newark

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XZCC12FCM40B provided by its distributors.

Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC12FCM40B
SOCKET, SENSOR, 4WAY, M12, R/A, MTL; For Use With:OsiSense XU Sensors; Accessory Type:Sensor Connector; SVHC:No SVHC (19-Dec-2011)
Connect female Met. M12, 4 pin elbowed Product Description: M12 Connector, Female, Elbowed;Cable Type: Screw Terminal;Material: Metal;Number of Pins: 4;Sensor and Transducer Accessories
Elbow Connector for Optical Sensor Dimensions L x W x H: 36 x 18 x 37 mm Operating temperature: -40...85 °C Connection: M12 / PG7 Protection rating: IP67 Operating voltage: 125...150 VAC/VDC Rated current: 3 A
SOCKET, SENSOR, 4WAY, M12, R/A, MTL; Product Range: OsiSense Series; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEMA Rating: IP67; Connector Coding: -; Connector Body Material: Plastic Body; Contact Material: -; Contact Plating: -; Current Rating: 3A; Voltage Rating: 150VDC; Accessory Type: Sensor Connector; For Use With: OsiSense XU Sensors

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC