Telemecanique XY2CJR19

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XY2CJR19
$ 143.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CJR19.

TME

Datasheet22 pages6 years ago
Datasheet106 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Telemecanique XY2CJR19 provided by its distributors.

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XY2CJR19
SWITCH, CABLE PULL;E-STOP;RIGHT ANCHOR;CABLE SET, RESET PULL BTN;2NC+1NO;PG 13.5
Telemecanique Sensors XY2CJ Rope Pull Switch, 30m, NO/2NC, Right Side
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CJR19
GRABWIRE SWITCH, DPST-NC/SPST-NO, 240V
E-STOP CABLE PULL SW, RT, 2NC+1NO, PG13.5
Telemecanique Sensors XY2CJR19 拉绳开关
RS APAC
Safety Interlock Switch, Cable Pull Estop, Dpst-Nc/Spst-No; Product Range:Preventa Xy2C Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:1.5A Rohs Compliant: Yes |Telemecanique Sensors XY2CJR19

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC