Telemecanique XY2CJR15

Switch, Cable Pull, E-stop, Right Anchor, Cable Set, Reset Pull Btn, 1NC+1NO, Pg 13.5
$ 143.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CJR15.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CJR15 provided by its distributors.

SWITCH, CABLE PULL, E-STOP, RIGHT ANCHOR, CABLE SET, RESET PULL BTN,1NC+1NO, PG 13.5
Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XY2CJR15
Telemecanique Sensors XY2CJ Rope Pull Switch, 30m, NO/NC, Right Side
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CJR15
GRABWIRE SWITCH, SPST-NC/SPST-NO, 240V
E-STOP CABLE PULL SW, RT, 1NC+1NO, PG13.5
Telemecanique Sensors XY2CJR15
RS APAC
Safety Interlock Switch, Cable Pull Estop, Spst Nc/No; Cable Span:30M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CJR15

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC