Telemecanique XY2CJL17

Switch, Cable Pull; E-stop; Left Anchor; Cable Set, Reset Pull Btn; 1NC+1NC; Pg 13.5
$ 143.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CJL17.

TME

Datasheet22 pages6 years ago
Datasheet106 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CJL17 provided by its distributors.

SWITCH, CABLE PULL;E-STOP;LEFT ANCHOR;CABLE SET, RESET PULL BTN;1NC+1NC;PG 13.5
Telemecanique Sensors XY2CJ Rope Pull Switch, 30m, 2NC, Left Side
Switch, 2 pole, 2 Form B (N/C), screw connection, IP67, XY2CJL17
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CJL17
GRABWIRE SWITCH, DPST-NC, 240V
Telemecanique Sensors XY2CJL17 拉绳开关
RS APAC
SAFETY INTERLOCK SWITCH, Cable pull EStop, DPST-NC, 240V; Product Range:-; Contact Configuration:DPST-NC; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:3A; IP Rating:IP66, IP67; Switch Operation:LatchingRoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC