Safety Interlock Switch, Cable Pull Estop, Spst Nc/No; Cable Span:30M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CJL15
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: