Telemecanique XY2CH33010

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CH33010
$ 290.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CH33010.

TME

Datasheet22 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Telemecanique XY2CH33010 provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CH33010
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CH33010
Switch Safety Interlock N.O./N.C. SPST/SPST 3A 240VAC 250VDC Screw Clamp 800000Cycles Screw Mount
Telemecanique Sensors XY2CH Grab Wire Switch, NO/NC
EMERGENCY STOP SWITCH, ROPE PULL SWITCH, SAFETY SENSOR
e-stop rope pull switch XY2CH - 1NC+1NO
RS APAC
Cable Pull Switch 240Vac 10A Xy2C
SIMPLE STOP ROPE PULL SWITCH, TE
GRABWIRE SWITCH, SPST-NC/NO, 3A, 240V; Cable Span: 15m; Contact Configuration: SPST-NC, SPST-NO; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage DC Max: 250V; Contact Current DC Max: 270mA; Product Ra

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC