Telemecanique XY2CH13390H7

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, XY2CH13390H7
$ 983.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CH13390H7.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Telemecanique XY2CH13390H7 provided by its distributors.

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, XY2CH13390H7
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CH13390H7
e-stop rope pull switch XY2CH - 2NC+1NO - mushroom head pushbutton
Cable Pull Safety Switch, 30M, Dpst/Spst; Cable Span:30M; Contact Configuration:Dpst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:1.5A; Contact Voltage Dc Max:250V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CH13390H7

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC