Telemecanique XY2CH13350

CABLE PULL SWITCH 240VAC 10AMP XY2C +OPTIONS | Telemecanique Sensors XY2CH13350
$ 623.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CH13350.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XY2CH13350 provided by its distributors.

CABLE PULL SWITCH 240VAC 10AMP XY2C +OPTIONS | Telemecanique Sensors XY2CH13350
Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CH13350
e-stop rope pull switch XY2CH - 1NC+1NO - mushroom head pushbutton
Switch Safety Interlock N.O./N.C. SPST/SPST 3A 240VAC 250VDC Screw Clamp 800000Cycles Screw Mount
Schneider Electric Preventa XY2C XY2CH13350 - XY2CH13350
Telemecanique Sensors Grab Wire Switch
Switch, Spst-Nc/No, 3A/240V, 0.27A/250V; Cable Span:30M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CH13350

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CH13350