Telemecanique XY2CH13250TK

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CH13250TK
$ 752.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CH13250TK.

Burklin Elektronik

Datasheet2 pages3 years ago

Descriptions

Descriptions of Telemecanique XY2CH13250TK provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CH13250TK
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CH13250TK
EMERGENCY STOP SWITCH, LATCHING ROPE PULL SWITCH
e-stop rope pull switch XY2CH - 1NC+1NO
RS APAC
Telemecanique Sensors Grab Wire Switch
Switch Safety Interlock 10A 240VAC
CABLE PULL SWITCH 240VAC 10A XY2C
Rope Pull Sw, Spst-No/Spst-Nc, 3A/240Vac; Cable Span:30M; Contact Configuration:Spst-No, Spst-Nc; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CH13250TK

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC