Telemecanique XY2CH13170H7

Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CH13170H7
$ 383.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CH13170H7.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Telemecanique XY2CH13170H7 provided by its distributors.

Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CH13170H7
CABLE PULL SWITCH 240VAC 10A XY2C | Telemecanique Sensors XY2CH13170H7
Switch Safety Interlock N.C. DPST 10A 300VAC Screw Clamp Screw Mount
Telemecanique Sensors XY2CH Rope Pull Switch, 30m, 2NC
LATCHING EMERGENCY STOP ROPE PUL
GRABWIRE SWITCH, DPST-NC, 3A, 240V; Cable Span: 30m; Contact Configuration: DPST-NC; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage DC Max: 250V; Contact Current DC Max: 270mA; Product Range: Preventa

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2CH13170H7.