Telemecanique XY2CEDA197

Dual e-stop rope pull switch - 2x(1NC+1NO) - Pg13.5 - flush pb -pilot light 230V
$ 850.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CEDA197.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CEDA197 provided by its distributors.

Dual e-stop rope pull switch - 2x(1NC+1NO) - Pg13.5 - flush pb -pilot light 230V
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CEDA197
Dual cable pull switch 230V pilot light
E-Stop Rope Pull Sw, Dual, Spst, 100M; Cable Span:100M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Schneider Electric XY2CEDA197

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC