Telemecanique XY2CEDA196

Dual e-stop rope pull switch - 2x(1NC+1NO) - Pg13.5 - flush pb - pilot light
$ 615.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CEDA196.

Newark

Datasheet5 pages0 years ago

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CEDA196 provided by its distributors.

Dual e-stop rope pull switch - 2x(1NC+1NO) - Pg13.5 - flush pb - pilot light
Switch, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CEDA196
E-Stop Rope Pull Sw, Dual, 2 Pole, 100M; Cable Span:100M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Schneider Electric XY2CEDA196

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC