Telemecanique XY2CE6A270

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE6A270
$ 439.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE6A270.

TME

Datasheet22 pages6 years ago

Burklin Elektronik

Descriptions

Descriptions of Telemecanique XY2CE6A270 provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE6A270
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CE6A270
Telemecanique Sensors XY2CE Rope Pull Switch, 70m, NO/NC
ROPE PULL SWITCH, EMERGENCY STOP SWITCH, LATCHING SWITCH
CABLE PULL SWITCH 240VAC 10AMP XY2C +OPTIONS
Telemecanique Sensors XY2CE6A270 拉绳开关
Cable Pull Switch, Spst-Nc, Spst-No, 3A; Cable Span:100M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CE6A270

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CE6A270