GRABWIRE SWITCH, SPST-NC/NO, 3A, 240V; Cable Span: 50m; Contact Configuration: SPST-NC, SPST-NO; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage DC Max: 250V; Contact Current DC Max: 270mA; Product Ra
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: