Switch, Spst-Nc/No, 3A/240V, 0.27A/250V; Cable Span:50M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CE3A026
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: