Telemecanique XY2CE3A020

Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 10A 300VAC Screw Clamp Screw Mount
$ 450.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE3A020.

Burklin Elektronik

Datasheet2 pages3 years ago

Descriptions

Descriptions of Telemecanique XY2CE3A020 provided by its distributors.

Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 10A 300VAC Screw Clamp Screw Mount
Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE3A020
EMERGENCY STOP SWITCH, LATCHING ROPE PULL SWITCH
CABLE PULL SWITCH 300VAC 10A XY2CE
Rope Pull Sw, Spst-No/Spst-Nc, 50M, 3A; Cable Span:50M; Contact Configuration:Spst-No, Spst-Nc; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CE3A020

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CE3A020