Telemecanique XY2CE2C250TK

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2C250TK
$ 863.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE2C250TK.

Burklin Elektronik

Datasheet2 pages3 years ago

Descriptions

Descriptions of Telemecanique XY2CE2C250TK provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2C250TK
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CE2C250TK
EMERGENCY STOP SWITCH, ROPE PULL, LATCHING ROPE PULL SWITCH
Switch Safety Interlock Eyelet Pull 10A 300VAC
Schneider CABLE PULL SWITCH 300VAC 10A XY2CE
GARBWIRE SWITCH, 50M, SPST-NC/NO; Cable Span:50m; Contact Configuration:SPST-NC, SPST-NO; Contact Voltage AC Max:240V; Contact Current AC Max:3A; Contact Voltage DC Max:250V; Contact Current DC Max:270mA RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC