Telemecanique XY2CE2A297

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE2A297
$ 489.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE2A297.

element14 APAC

Datasheet4 pages0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Telemecanique XY2CE2A297 provided by its distributors.

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE2A297
e-stop rope pull switch XY2CE - LH side - 2NC+2NO - pilot light 230V - boot. pb
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CE2A297
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 0.75A 240VAC 250VDC Screw Clamp 10000Cycles Screw Mount
Schneider CABLE PULL SWITCH 300VAC 10A XY2CE
GRABWIRE SWITCH, DPST-NO/DPST-NC, 240V
Telemecanique Sensors XY2CE2A297
GRABWIRE SW, DPST-NC/NO, 3A, 70M; Cable Span:70m; Contact Configuration:DPST-NO, DPST-NC; Contact Voltage AC Max:240V; Contact Current AC Max:3A; Contact Voltage DC Max:250V; Contact Current DC Max:270mA; Product Range:P

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CE2A297