Telemecanique XY2CE2A250H7

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2A250H7
$ 453.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE2A250H7.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages3 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+500%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CE2A250H7 provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2A250H7
GRABWIRE SW, SPST-NO/NC, 3A, 50M; Cable Span:70m; Contact Configuration:SPST-NC, SPST-NO; Contact Voltage AC Max:240V; Contact Current AC Max:3A; Contact Voltage DC Max:250V; Contact Current DC Max:270mA; Product Range:P
Square D (Schneider Electric) XY2CE2A250H7 Rope Pull Switch. Telemecanique Preventa™ Square D™ Rope Pull Switch, Latching Emergency Stop, Series: XY2-CE, 300 VAC, 10 A, Slow Break Action, 2 Pole, 1NC-1NO Contact Configuration, 3 A at 240 VAC/0.27 A at 250 VDC Contact, Booted Pushbutton Actuator, 1/2 in NPT Stem, IP65/IP66 Enclosure, Screw Clamp Terminal, -25 to 70 deg C, Zamak, 15.7 in L x 11.7 in W x 11.7 in H Dimensions. Additional Description: SQD -XY2CE2A250H7 CABLE PULL SW 300VAC 10AMP XY2CE+OPTIONS XY2CE+OPTIONS STANDARD NPT OPENING. Catalog Description: Latching emergency stop rope pull switch, Telemecanique Emergency stop rope pull switches XY2C, e XY2CE, LH side -1NC+1 NO, booted pushbutton.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CE2A250H7