Telemecanique XY2CE2A250EX

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CE2A250EX
$ 470.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE2A250EX.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CE2A250EX provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CE2A250EX
e-stop rope pull switch XY2CE - LH side -1NC+1NO - booted pushbutton
CABLE PULL SWITCH 300VAC 10A XY2CE | Telemecanique Sensors XY2CE2A250EX
Cable Pull Switch, Spst-Nc, Spst-No, 3A; Cable Span:70M; Contact Configuration:Spst-Nc, Spst-No; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CE2A250EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC