Telemecanique XY2CE2A250

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2A250
$ 441.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE2A250.

Farnell

Datasheet8 pages27 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-03-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Telemecanique XY2CE2A250 provided by its distributors.

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, XY2CE2A250
Cable Pull Switch; Series:XY2CE; Cable Span:50m; Circuitry:1NO/1NC; Contact Current Max:6A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
GRABWIRE SWITCH, SPST-NC/NO, 3A, 240V; Cable Span: 70m; Contact Configuration: SPST-NC, SPST-NO; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage DC Max: 250V; Contact Current DC Max: 270mA; Product Ra

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CE2A250
  • XY2-CE2A250