Rope Pull Sw, Spst-No/Spst-Nc, 3A/240Vac; Cable Span:70M; Contact Configuration:Spst-No, Spst-Nc; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CE2A170H7
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: