Telemecanique XY2CE2A150H7

Cable Pull Switch, 10A, Left, 1NO+1NC, Contact Form: 1NC/1NO
$ 469.843

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE2A150H7.

element14 APAC

Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Telemecanique XY2CE2A150H7 provided by its distributors.

Cable Pull Switch, 10A, Left, 1NO+1NC, Contact Form: 1NC/1NO
GRABWIRE SW, SPST-NO/NC, 3A, 70M; Cable Span: 70m; Contact Configuration: SPST-NO, SPST-NC; Contact Voltage AC Max: 240VAC; Contact Current AC Max: 3A; Contact Voltage DC Max: 250VAC; Contact Current DC Max: 270mA; Product Ran
CABLE PULL SWITCH, 50M, 300VAC; Contact Configuration:DPST-1NO / SPST-NC; Contact Current AC Max:10A; Contact Voltage AC Max:300V; Cable Span:50m; Actuator Style:(Not Available); Contact Current Max:10A; Series:XY2CE ;RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2 CE2A150H7