Telemecanique XY2CE1C290TK

Switch, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE1C290TK
$ 881.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE1C290TK.

Burklin Elektronik

Datasheet2 pages3 years ago

Descriptions

Descriptions of Telemecanique XY2CE1C290TK provided by its distributors.

Switch, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE1C290TK
Schneider Electric Preventa XY2C Noodstoptrekkoordschakelaar - XY2CE1C290TK
Switch Safety Interlock N.O./N.C. 4PST 10A 300VAC Screw Clamp Screw Mount
ROPE PULL SWITCH, EMERGENCY STOP SWITCH , LATCHING SWITCH
Schneider CABLE PULL SWITCH 300VAC 10A XY2CE
Rope Pull Sw, Dpst-No/Dpst-Nc, 70M, 3A; Cable Span:70M; Contact Configuration:Dpst-No, Dpst-Nc; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CE1C290TK

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC