Telemecanique XY2CE1A290

Switch, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE1A290
$ 456.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE1A290.

TME

Datasheet22 pages6 years ago
Datasheet106 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CE1A290 provided by its distributors.

Switch, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE1A290
Switch Safety Interlock N.O./N.C. 4PST 10A 300VAC Screw Clamp Screw Mount
e-stop rope pull switch XY2CE - RH side -2NC+2NO - Booted pushbutton
GRABWIRE SW, DPST-NC/NO, 3A, 70M; Cable Span:70m; Contact Configuration:DPST-NO, DPST-NC; Contact Voltage AC Max:240V; Contact Current AC Max:3A; Contact Voltage DC Max:250V; Contact Current DC Max:270mA; Product Range:P

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XY2-CE1A290