Telemecanique XY2CE1A270EX

e-stop rope pull switch XY2CE - RH side -2NC - booted pushbutton
$ 462.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XY2CE1A270EX.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XY2CE1A270EX provided by its distributors.

e-stop rope pull switch XY2CE - RH side -2NC - booted pushbutton
Switch, 2 pole, 2 Form B (N/C), screw connection, IP65, XY2CE1A270EX
EMERGENCY STOP TRIP WIRE SWITCH, EMERGENCY STOP SWITCH
Schneider Electric Emergency stop cable pull switches Noodstoptrekkoordschakelaar - XY2CE1A270EX
CABLE PULL SWITCH 300VAC 10AMP XY2CE+OPTIONS
Telemecanique Sensors XY2CE1A270EX
RS APAC
Cable Pull Switch, Dpst-Nc, 3A, 240Vac; Cable Span:70M; Contact Configuration:Dpst-Nc; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CE1A270EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC