GRABWIRE SW, SPST-NC/NO, 3A, 70M; Cable Span:70m; Contact Configuration:SPST-NC, SPST-NO; Contact Voltage AC Max:240V; Contact Current AC Max:3A; Contact Voltage DC Max:250V; Contact Current DC Max:270mA; Product Range:P
TELEMECANIQUE XY2CE1A250H7 Cable Pull Switch, Right, 1NO+1NC. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 1NO + 1NC, Mounting Style Right, Indicator No, Booted Push Button Reset, Max. Cable Span 165 ft., Length 9 In., Switching Ability Single Cable, Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 6, IP Rating 65, For Use With Preventa XPS Safety Relays, Standards UL Listed, CSA Certified
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:
Telemecanique Sensors
TELEMECHANIQUE
TELEMEC
TELEMECANIQU
SCHNEIDER ELECTRIC / TELEMECANIQUE
Schneider / Telemecanique
SCHNEIDER-TELEMACANIQUE
TELEMECANIQ
TES ELECTRIC
TELEMCANIQUE
Telemecanique / Schneider Electric
Telemeq
SQ D/TELEMECHANIQUE
telemechanics
TELEMECHANIQUE INC
TELMECHANIQUE
Telemecanique / Square D
TELEMECANIQUE/SQ D
TELEMEKANIC
TELEMECAN
TELEMECANIQUE INC
Part Number Aliases
This part may be known by these alternate part numbers: