Telemecanique XXZPB100

Teach Mode Push Button For Ultrasonic Sensor, 3 Pin Male M12, 5 Pin M12 Female
$ 79.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XXZPB100.

Newark

Datasheet3 pages0 years ago
Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.92%

CAD Models

Download Telemecanique XXZPB100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-05-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XXZPB100 provided by its distributors.

TEACH MODE PUSH BUTTON FOR ULTRASONIC SENSOR, 3 PIN MALE M12, 5 PIN M12 FEMALE
Schneider Electric Ultrasonic sensors XX Toebehoren voor eindschakelaar - XXZPB100
Teach-in button, entering the detection range for ultrasonic sensor, XXZPB100
teach mode pushbutton - selection of detection window - for ultrasonic sensor
Description Ultrasonic Sensor Type V teach button
SENSOR CORD, M12 3P PLUG-CIR 4P RCPT
Telemecanique Sensors XXZPB100 押しボタンスイッチ
RS APAC
SENSOR CORD, M12 PLUG-CIR RCPT, 152MM; Connector to Connector:M12 Circular Plug to Circular Receptacle; Cable Length - Metric:152mm; Cable Length - Imperial:5.98"; Product Range:-; SVHC:No SVHC (12-Jan-2017); Connector T
Sensor Cord, M12 Plug-Cir Rcpt, 152Mm; Conector, Tipo A:M12 Sensor Straight 3 Position Plug; Conector, Tipo B:Receptáculo Circular De 4 Posiciones; Longitud Del Cable - Métrica:152Mm; Longitud Del Cable - Imperial:5.98" |Telemecanique Sensors XXZPB100

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC