Telemecanique XX230A10PA00M12

ultrasonic sensor cylindrical M30 - 2 emptying levels - Sn 1 m - 2NO - M12
$ 1,062.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX230A10PA00M12.

IHS

Datasheet6 pages4 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XX230A10PA00M12 provided by its distributors.

ultrasonic sensor cylindrical M30 - 2 emptying levels - Sn 1 m - 2NO - M12
Proximity Sensor Ultrasonic NO PNP 100cm 12V to 24V
Ultrasonic Sensor, 51mm Min, 991mm Max, Cylindrical
ULTRASONIC SENSOR, 1M, 50DEG C
Ultrasonic Sensor, 1M, 24Vdc; Frequency:200Khz; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Beam Divergence:10°; Product Range:Xx Series; Sensing Range Max:1M Rohs Compliant: Yes |Telemecanique Sensors XX230A10PA00M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC