Telemecanique XUYPSCO989SP

Telemecanique Sensors Diffuse Photoelectric Sensor, Miniature Sensor, 80 mm Detection Range
$ 702.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYPSCO989SP.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.90%

CAD Models

Download Telemecanique XUYPSCO989SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUYPSCO989SP provided by its distributors.

Telemecanique Sensors Diffuse Photoelectric Sensor, Miniature Sensor, 80 mm Detection Range
Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUYPSCO989SP
Diffuse mode sensor, 0.08 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUYPSCO989SP
Dinel Photoelectric Sensor Rohs Compliant: Yes |Telemecanique Sensors XUYPSCO989SP
photo-electric sensor - XUY 989 - BGS - Sn 0.08m - 12..24VDC - M8
Diffuse Photoelectric Sensor, Rectangular
PS CO 989 S P PHOTOELECTRIC SENSO
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 80 / Sensing Distance Max. m = 1 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUY / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC