Telemecanique XUYPSCO929L1SP

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUYPSCO929L1SP
$ 673.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYPSCO929L1SP.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUYPSCO929L1SP provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUYPSCO929L1SP
Diffuse mode sensor, 60 mm, PNP, 10-30 VDC, M8-connector, IP67, XUYPSCO929L1SP
photo-electric sensor - XUY 929 - BGS - laser - Sn 60mm - 12..24VDC - M8
Photoelectric Sensor Background Suppression Diffused NO/NC PNP 60m
Diffuse Photoelectric Sensor, 10mm Min, 60mm Max, Rectangular
PS CO 929 L1SP LASER SENSOR MINIATURE
LASER PHOTO-ELECTRIC SENSOR, 60MM, 24VDC; Sensor Output: PNP; Sensing Range Max: 60mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: -; Product Range: OsiSense XU Series
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 10 / Sensing Distance Max. mm = 60 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Load Current mA = 100 / Response Time us = 3 / Protection Rating = IP67 / Series = XUY / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC