Telemecanique XUYPS2CO945S

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUYPS2CO945S
$ 841.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYPS2CO945S.

Burklin Elektronik

Datasheet8 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XUYPS2CO945S provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUYPS2CO945S
Diffuse mode sensor, 600 mm, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYPS2CO945S
Photoelectric Sensor Background Suppression Diffused NO/NC NPN/PNP 10m
PS 2 CO 945 S PHOTOELECTRIC BGS M8 4PIN
Photoelectric Sensor, 600Mm, Npn/Pnp; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:600Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYPS2CO945S

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC