Telemecanique XUYPS1LCO965S

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUYPS1LCO965S
$ 908.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYPS1LCO965S.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.67%

CAD Models

Download Telemecanique XUYPS1LCO965S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUYPS1LCO965S provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUYPS1LCO965S
Diffuse mode sensor, 300 mm, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYPS1LCO965S
Photoelectric Sensor Background Suppression Diffused NO/NC NPN/PNP 0.3m
photoelectric sensor - XUY - BGS - laser - Sn 300 mm - 12..24VDC - M8
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 50 mm → 300 mm Detection Range
PS1L CO 965 S PHOTOELECTRIC SENSOR
PHOTO SENSOR, 300MM, NPN/PNP, 24V
Photoelectric Sensor, 300Mm, Npn/Pnp; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:300Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYPS1LCO965S

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC