Telemecanique XUYPCO925L1ANSP

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUYPCO925L1ANSP
$ 3,066.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYPCO925L1ANSP.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

Newark

Supply Chain

Country of OriginGermany
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUYPCO925L1ANSP provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUYPCO925L1ANSP
Diffuse mode sensor, 60 mm, 18-28 VDC, M12-connector, IP67, XUYPCO925L1ANSP
Diffuse Photoelectric Sensor, 40mm Min, 60mm Max, 0-10V, Rectangular
PHOTOELECTRIC SENSORS , ANALOG LASER SENSORS, SN 60 MM RANGE
photo-electric sensor - XUY - diffuse -
RS APAC
Photoelectric Sensor Diffuse PNP 60m
LASER PHOTO-ELECTRIC SENSOR, 60MM, 24VDC
P CO 925 L1 AN SP LASER SENSOR 18 28VDC
PHOTOELECTRIC SENSOR, 60MM; Sensor Output:Analogue; Sensing Range Max:60mm; Supply Voltage DC Min:-; Supply Voltage DC Max:24V; Output Current:-; Product Range:OsiSense XU Series
Laser Photo-Electric Sensor, 60Mm, 24Vdc; Sensor Type:Photoelectric Sensor; Sensing Method:Diffuse; Output Type:Voltage; Product Range:Xu Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:18Vdc; Qualification:- Rohs Compliant: Yes |Telemecanique Sensors XUYPCO925L1ANSP

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC