Telemecanique XUYFRS250S

Frame light barrier, 0.015 m, NPN or PNP, 18-30 VDC, M12-connector, IP65, XUYFRS250S
$ 1,262.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFRS250S.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUYFRS250S provided by its distributors.

Frame light barrier, 0.015 m, NPN or PNP, 18-30 VDC, M12-connector, IP65, XUYFRS250S
Schneider Electric Photoelectric sensors XU Raamlichtscherm - XUYFRS250S
Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor
SENSORS, PHOTOELECTRIC FRAME SENSORS, INDUSTRIAL AUTOMATION
photo-electric sensor - XUV - frame - 20
RS APAC
Rectangular, Unspecified Mount
XUY FRAME 200X250 DIA10 OBJ M12
Photoelectric Sensor, 10Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:10Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFRS250S

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC