Telemecanique XUYFNEP60005

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 0 → 15 mm Detection Range
$ 181.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFNEP60005.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.97%

CAD Models

Download Telemecanique XUYFNEP60005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUYFNEP60005 provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 0 → 15 mm Detection Range
Fork light barrier, 0.005 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFNEP60005
Photoelectric Fork Sensor |Schneider Electric XUYFNEP60005
Through-Beam Photoelectric Sensor, M8, U-Slot, NPN and PNP
SENSOR, PHOTOELECTRIC, THRU-BEAM, NO/NC, NPN/PNP, 0.005M
Telemecanique Sensors XUYFNEP60005 - XUYFNEP60005
photo-electric sensor - XUY - fork - pot
RS APAC
F 60 005 COS PHOTOELECTRIC SENSOR
PHOTOELECTRIC SENSORS XU, XUY, F
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = NPN / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 5 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Load Current mA = 100 / Response Time us = 20 / Protection Rating = IP65 / Series = XUY / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC