Telemecanique XUYFLNEP60030

Fork light barrier, 0.03 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFLNEP60030
$ 632.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFLNEP60030.

IHS

Datasheet4 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUYFLNEP60030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUYFLNEP60030 provided by its distributors.

Fork light barrier, 0.03 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFLNEP60030
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFLNEP60030
Photo-electric sensor, XUY, fork, laser, pot +/-, 30X59mm, 12 to 24VDC, M8 | Schneider Electric XUYFLNEP60030
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 9m
PHOTOELECTRIC SENSOR, 30MM, NPN/PNP
Photoelectric Sensor, 30Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:30Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFLNEP60030

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC