Telemecanique XUYFLNEP100120

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range
$ 390.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFLNEP100120.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUYFLNEP100120 provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range
Fork light barrier, 0.12 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFLNEP100120
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFLNEP100120
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 9m
SENSOR, LASER PHOTOELECTRIC SENSOR, FORK SENSOR
photo-electric sensor - XUY - fork - las
RS APAC
Through Beam Photoelectric Sensor
PHOTO SENSOR, NPN / PNP, 120MM, 24V
Photo Sensor, Npn/Pnp, 120Mm, 24V; Product Range:Xu Series; Sensing Range Max:120Mm; Sensor Output Type:Npn/Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUYFLNEP100120

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC