Telemecanique XUYFANEP60080

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range
$ 258.043

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFANEP60080.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUYFANEP60080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUYFANEP60080 provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range
Fork light barrier, 0.08 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFANEP60080
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFANEP60080
PHOTOELECTRIC SENSOR, 80MM RANGE, SELF/TEACH, PNP, NPN, 1NO/NC, 12-24VDC, IP65
photo-electric sensor - XUY - fork - teach - 80X59mm - 12..24VDC - M8
PHOTOELECTRIC SENSORS, INDUSTRIAL FORK SENSORS, 80X59MM TEACH SENSORS
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 30m
PHOTO SENSOR, 80MM, NPN/PNP, 24V
Photoelectric Sensor, 80Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:80Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFANEP60080

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC