Telemecanique XUYFANEP40080

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range
$ 258.043

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFANEP40080.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XUYFANEP40080 provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range
Fork light barrier, 0.08 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFANEP40080
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFANEP40080
photo-electric sensor - XUY - fork - teach - 80X42mm - 12..24VDC - M8
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 20m
PHOTOELECTRIC SENSORS, FORK SENSORS, 80X42MM SENSORS
photo-electric sensor - XUY - fork - tea
PHOTO SENSOR, 80MM, NPN/PNP, 24V
Photoelectric Sensor, 80Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:80Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFANEP40080

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC