Telemecanique XUYFALNEP60050

Fork light barrier, 0.05 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP60050
$ 580.985

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFALNEP60050.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XUYFALNEP60050 provided by its distributors.

Fork light barrier, 0.05 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP60050
photo-electric sensor - XUY - fork - laser - teach - 50X59mm - 12..24VDC - M8
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFALNEP60050
PHOTOELECTRIC SENSOR, INDUSTRIAL LASER SENSOR , FORK SENSOR
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 0.05m
Photoelectric Sensor, 50Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:50Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFALNEP60050

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC