Telemecanique XUYFALNEP40080

Fork light barrier, 0.08 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40080
$ 392.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFALNEP40080.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XUYFALNEP40080 provided by its distributors.

Fork light barrier, 0.08 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40080
PHOTOELECTRIC SENSOR, 80MM; Sensor Output: NPN / PNP; Sensing Range Max: 80mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: -; Product Range: OsiSense XU Series; SVHC: No SVHC (15-Jan-2019)
Photoelectric Sensor, 80Mm, Npn/Pnp; Sensor Type:Photoelectric Sensor; Sensing Method:Through Beam; Output Type:4-Wire, Npn/Pnp, No/Nc; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUYFALNEP40080

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC