Telemecanique XUYFALNEP40050

Fork light barrier, 0.05 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40050
$ 386.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFALNEP40050.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XUYFALNEP40050 provided by its distributors.

Fork light barrier, 0.05 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40050
PHOTOELECTRIC SENSOR, 50MM, NPN/PNP; Sensor Output: NPN / PNP; Sensing Range Max: 50mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: -; Product Range: OsiSense XU Series; SVHC: No SVHC (15-Jan-2019)
PHOTO SENSOR, 50MM, NPN/PNP, CONN, M8; Sensor Type:Photoelectric; Sensing Method:Through Beam; Product Range:XU Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC