Telemecanique XUYFALNEP40015

Fork light barrier, 0.015 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40015
$ 449.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFALNEP40015.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUYFALNEP40015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUYFALNEP40015 provided by its distributors.

Fork light barrier, 0.015 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40015
photo-electric sensor - XUY - fork - laser - teach - 15X42mm - 12..24VDC - M8
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFALNEP40015
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 0.015m
Photoelectric Sensor, 15Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:15Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFALNEP40015

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC