Telemecanique XUYFALNEP40005

Fork light barrier, 0.005 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40005
$ 689.765

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFALNEP40005.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

CAD Models

Download Telemecanique XUYFALNEP40005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUYFALNEP40005 provided by its distributors.

Fork light barrier, 0.005 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40005
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFALNEP40005
photo-electric sensor - XUY - fork - laser - teach - 5X42mm - 12..24VDC - M8
PHOTOELECTRIC SENSOR, LASER FORK SENSOR , TEACH MODE SENSOR
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 0.005m
Photoelectric Sensor, 5Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:5Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFALNEP40005

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC