Telemecanique XUYFALNEP40002

Fork light barrier, 0.002 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40002
$ 688.745

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFALNEP40002.

Burklin Elektronik

Datasheet4 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XUYFALNEP40002 provided by its distributors.

Fork light barrier, 0.002 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP40002
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFALNEP40002
photo-electric sensor - XUY - fork - laser - teach - 2X42mm - 12..24VDC - M8
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 0.002m
PHOTOELECTRIC SENSORS , SENSOR, LASER FORK SENSOR
Photoelectric Sensor, 2Mm, Npn/Pnp; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:2Mm; Sensor Output Type:Npn/Pnp Rohs Compliant: Yes |Telemecanique Sensors XUYFALNEP40002

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC