Telemecanique XUYFALNEP100080

Fork light barrier, 0.08 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP100080
$ 531.84

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUYFALNEP100080.

Newark

Datasheet4 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUYFALNEP100080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUYFALNEP100080 provided by its distributors.

Fork light barrier, 0.08 m, NPN or PNP, 10-30 VDC, M8-connector, IP65, XUYFALNEP100080
Schneider Electric Photoelectric sensors XU Vorklichtscherm - XUYFALNEP100080
Photo-electric sensor, XUY, fork, laser, teach, 80X95mm, 12 to 24VDC, M8 | Schneider Electric XUYFALNEP100080
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 0.08m
PHOTOELECTRIC SENSOR, 80MM, NPN/PNP; Sensing Method:Through Beam; Product Range:XU Series; Connection Method:M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:80mm; Sensor Output Type:NPN / PNP RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC