Telemecanique XUX8AKSAT16

Diffuse mode sensor, 2 m, NPN or PNP, 12-24 VDC, screw connection, IP30/IP65, XUX8AKSAT16
$ 267.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUX8AKSAT16.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Telemecanique XUX8AKSAT16 provided by its distributors.

Diffuse mode sensor, 2 m, NPN or PNP, 12-24 VDC, screw connection, IP30/IP65, XUX8AKSAT16
PHOTOELECTRIC SENSOR, 2M, NPN/PNP; Sensing Method:Diffuse; Product Range:XU Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:2m; Sensor Output Type:NPN / PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = NPN / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 2 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Screw Clamp Terminal / Load Current mA = 100 / Response Time ms = 3.5 / Protection Rating = IP30 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUX8AKSAT16.