Telemecanique XUX5ARCNT16

Diffuse mode sensor, 2.1 m, PNP, 24-240 V AC/DC, screw connection, IP65/IP67, XUX5ARCNT16
$ 155.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUX5ARCNT16.

Newark

Datasheet5 pages0 years ago
Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.89%

CAD Models

Download Telemecanique XUX5ARCNT16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUX5ARCNT16 provided by its distributors.

Diffuse mode sensor, 2.1 m, PNP, 24-240 V AC/DC, screw connection, IP65/IP67, XUX5ARCNT16
PHOTOELECTRIC SENSOR, 0m to 2.1m, RELAY; Sensing Range:0m to 2.1m; Output Current:3A; Sensor Output:AC/DC; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V
PHOTOELECTRIC SENSOR, 2.1M, DIGITAL; Sensing Range Max:2.1m; Sensing Method:Diffuse; Sensor Output:Digital; Product Range:OsiSense XU Series; Connection Method:Screw Terminals; Supply Voltage DC Min:12V; Supply Voltage D
Light Scanner Dimensions L x W x H: 92 x 30 x 71 mm Operating temperature: -25...55 °C Switching interval: 3 m Connection: Terminal Strip with Cable Gland M12 Output: NO + NC Protection rating: IP67 Sensor type: Diffuse Reflective Sensor Operating voltage: 20...264 VAC/VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC